
MAMX-011122-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAMX-011122-TR0500CT-ND - Cut Tape (CT) 1465-MAMX-011122-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAMX-011122-TR0500 |
Description | MMIC MIXER |
Customer Reference | |
Detailed Description | RF Mixer IC Radar 17GHz ~ 53GHz 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 17GHz ~ 53GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-LFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,00000 € | 225,00 € |
| 10 | 193,12100 € | 1.931,21 € |
| 25 | 185,16600 € | 4.629,15 € |
| Unit Price without VAT: | 225,00000 € |
|---|---|
| Unit Price with VAT: | 267,75000 € |

