
MAMX-011122-TR0100 | |
|---|---|
DigiKey Part Number | 1465-MAMX-011122-TR0100-ND |
Manufacturer | |
Manufacturer Product Number | MAMX-011122-TR0100 |
Description | MIXER, T&R, IF DC-20 GHZ, LO/RF1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar 17GHz ~ 53GHz 12-QFN (3x3) |
Datasheet | Datasheet |
Category | Frequency 17GHz ~ 53GHz |
Manufacturer MACOM Technology Solutions | Number of Mixers 1 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-LFQFN Exposed Pad |
RF Type Radar | Supplier Device Package 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 260,05080 € | 26.005,08 € |
| Unit Price without VAT: | 260,05080 € |
|---|---|
| Unit Price with VAT: | 309,46045 € |

