
MAMX-011116-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAMX-011116-TR0500-ND |
Manufacturer | |
Manufacturer Product Number | MAMX-011116-TR0500 |
Description | MIXER, IRM, 32-37 GHZ, T&R500 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Down Converter 32GHz ~ 37GHz 8-PDFN (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 32GHz ~ 37GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,16352 € | 25.081,76 € |
| Unit Price without VAT: | 50,16352 € |
|---|---|
| Unit Price with VAT: | 59,69459 € |

