
MAMX-011088-DIE | |
|---|---|
DigiKey Part Number | 1465-MAMX-011088-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAMX-011088-DIE |
Description | MIXER, DIE, DOUBLE-BAL,1X1.3MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 5G, Radar, SATCOM Up/Down Converter 17GHz ~ 64GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | 5G, Radar, SATCOM | |
Frequency | 17GHz ~ 64GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 328,11050 € | 32.811,05 € |
| Unit Price without VAT: | 328,11050 € |
|---|---|
| Unit Price with VAT: | 390,45150 € |

