
MAMX-011066-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAMX-011066-TR1000CT-ND - Cut Tape (CT) 1465-MAMX-011066-TR1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAMX-011066-TR1000 |
Description | MMIC MIXER |
Customer Reference | |
Detailed Description | RF Mixer IC 5GHz ~ 37GHz 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Frequency | 5GHz ~ 37GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | 20mA | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (1.5x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,92000 € | 58,92 € |
| 10 | 48,78700 € | 487,87 € |
| 25 | 46,25640 € | 1.156,41 € |
| 100 | 43,47630 € | 4.347,63 € |
| Unit Price without VAT: | 58,92000 € |
|---|---|
| Unit Price with VAT: | 70,11480 € |





