
MAMX-011044-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAMX-011044-TR0500TR-ND - Tape & Reel (TR) 1465-MAMX-011044-TR0500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAMX-011044-TR0500 |
Description | MIXER,IMAGE-REJECT,2.5-9GHZ,4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up/Down Converter 2.5GHz ~ 9GHz 24-AQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 2.5GHz ~ 9GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-AQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,24000 € | 57,24 € |
| 10 | 47,35500 € | 473,55 € |
| 25 | 44,88800 € | 1.122,20 € |
| 100 | 42,17630 € | 4.217,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,15378 € | 22.576,89 € |
| Unit Price without VAT: | 57,24000 € |
|---|---|
| Unit Price with VAT: | 68,11560 € |

