RF Mixer IC Radar 15GHz ~ 45GHz 24-AQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMX-011043-TR0500

DigiKey Part Number
1465-MAMX-011043-TR0500TR-ND - Tape & Reel (TR)
1465-MAMX-011043-TR0500CT-ND - Cut Tape (CT)
1465-MAMX-011043-TR0500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAMX-011043-TR0500
Description
MMIC MIXER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC Radar 15GHz ~ 45GHz 24-AQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Radar
Frequency
15GHz ~ 45GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-AQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,52000 €78,52 €
1065,55000 €655,50 €
2563,05760 €1.576,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50056,03474 €28.017,37 €
Manufacturers Standard Package
Unit Price without VAT:78,52000 €
Unit Price with VAT:93,43880 €