
MAMX-011043-DIE | |
|---|---|
DigiKey Part Number | 1465-MAMX-011043-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAMX-011043-DIE |
Description | MIXER, 15-45 GHZ, IMAGE REJECT, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar 15GHz ~ 45GHz Chip |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Die |
Part Status Active | Supplier Device Package Chip |
RF Type Radar | Base Product Number |
Frequency 15GHz ~ 45GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 72,56240 € | 7.256,24 € |
| Unit Price without VAT: | 72,56240 € |
|---|---|
| Unit Price with VAT: | 86,34926 € |

