
MAMX-011040-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAMX-011040-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAMX-011040-TR0500 |
Description | MIXER, IMAGE REJECT, 8-26 GHZ,T& |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up/Down Converter 8GHz ~ 26GHz 24-AQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 8GHz ~ 26GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-AQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,18650 € | 27.593,25 € |
| Unit Price without VAT: | 55,18650 € |
|---|---|
| Unit Price with VAT: | 65,67194 € |

