
MAMX-011038-TR0100 | |
|---|---|
DigiKey Part Number | 1465-MAMX-011038-TR0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAMX-011038-TR0100 |
Description | MIXER, DOUBLE BALANCED, 6-26 GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 6GHz ~ 26GHz 12-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 6GHz ~ 26GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 40,51515 € | 8.103,03 € |
| Unit Price without VAT: | 40,51515 € |
|---|---|
| Unit Price with VAT: | 48,21303 € |

