RF Mixer IC Radar 2.5GHz ~ 8GHz 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMX-011033-TR0100

DigiKey Part Number
1465-MAMX-011033-TR0100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAMX-011033-TR0100
Description
MIXER, DOUBLE BALANCED, 2.5-8.0G
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC Radar 2.5GHz ~ 8GHz 12-QFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
Radar
Frequency
2.5GHz ~ 8GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20036,81750 €7.363,50 €
Manufacturers Standard Package
Unit Price without VAT:36,81750 €
Unit Price with VAT:43,81283 €