
MAMG-002735-030L0L | |
|---|---|
DigiKey Part Number | 1465-1769-ND |
Manufacturer | |
Manufacturer Product Number | MAMG-002735-030L0L |
Description | IC RF AMP 2.7GHZ-3.5GHZ 28QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.7GHz ~ 3.5GHz 28-QFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 2.7GHz ~ 3.5GHz | |
P1dB | - | |
Gain | 25.5dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 50V | |
Current - Supply | 200mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Power Module | |
Supplier Device Package | 28-QFN (7x7) |

