RF Amplifier IC Radar 960MHz ~ 1.215GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMG-000912-090PSM

DigiKey Part Number
1465-1485-ND
Manufacturer
Manufacturer Product Number
MAMG-000912-090PSM
Description
IC AMP RADAR 960MHZ-1.215GHZ MOD
Customer Reference
Detailed Description
RF Amplifier IC Radar 960MHz ~ 1.215GHz Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
50V
Manufacturer
MACOM Technology Solutions
Current - Supply
300mA
Packaging
Bulk
Test Frequency
1.215GHz
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency
960MHz ~ 1.215GHz
Package / Case
9-SMD Module
Gain
31dB
Supplier Device Package
Module
RF Type
Radar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.