
MAMF-011170-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAMF-011170-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAMF-011170-TR1000 |
Description | MODULE,SWITCH LNA,2-5 GHZ,3MMQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G SPDT 50Ohm 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 5G | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 2GHz ~ 5GHz | |
Isolation | 46dB | |
Insertion Loss | 0.35dB | |
Test Frequency | 3.75GHz | |
P1dB | -17.7dBm | |
IIP3 | -2.9dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,67363 € | 7.673,63 € |
| Unit Price without VAT: | 7,67363 € |
|---|---|
| Unit Price with VAT: | 9,13162 € |

