
MAMF-011156-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAMF-011156-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAMF-011156-TR1000 |
Description | MODULE,SWITCH LNA,1-6 GHZ,3MMQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC LNA, Switch 5G, LTE 1GHz ~ 6GHz 4.75V ~ 5.25V Supply 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | LNA, Switch | |
Frequency | 1GHz ~ 6GHz | |
RF Type | 5G, LTE | |
Secondary Attributes | 4.75V ~ 5.25V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,67363 € | 7.673,63 € |
| Unit Price without VAT: | 7,67363 € |
|---|---|
| Unit Price with VAT: | 9,13162 € |

