
MAMF-011150-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAMF-011150-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAMF-011150-TR1000 |
Description | HIGH PWR SWITCH LNA MODULE,1K RE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 4G/5G SPDT 50Ohm 40-HQFN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 4G/5G | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 1.4GHz ~ 4.2GHz | |
Isolation | 50dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3.5GHz | |
P1dB | 19dBm | |
IIP3 | 32dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 120°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,39550 € | 18.395,50 € |
| Unit Price without VAT: | 18,39550 € |
|---|---|
| Unit Price with VAT: | 21,89065 € |

