
MAMF-011146-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAMF-011146-TR0500CT-ND - Cut Tape (CT) 1465-MAMF-011146-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAMF-011146-TR0500 |
Description | DIODE |
Customer Reference | |
Detailed Description | RF IC Switch Cellular, Radar 20GHz ~ 44GHz 30-PQFN (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Switch | |
Frequency | 20GHz ~ 44GHz | |
RF Type | Cellular, Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-VFQFN Exposed Pad | |
Supplier Device Package | 30-PQFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,65000 € | 49,65 € |
| 10 | 40,90800 € | 409,08 € |
| 25 | 38,72440 € | 968,11 € |
| 100 | 36,32590 € | 3.632,59 € |
| Unit Price without VAT: | 49,65000 € |
|---|---|
| Unit Price with VAT: | 59,08350 € |

