
MAMF-011133-001SMB | |
|---|---|
DigiKey Part Number | 1465-MAMF-011133-001SMB-ND |
Manufacturer | |
Manufacturer Product Number | MAMF-011133-001SMB |
Description | SAMPLE BOARD,MAMF-011133 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | MAMF-011133 - Switch 2GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2GHz ~ 6GHz |
Manufacturer MACOM Technology Solutions | Contents Board(s) |
Packaging Bulk | Utilized IC / Part MAMF-011133 |
Part Status Active | RF Frequency 2GHz ~ 6GHz |
Type Switch | Function Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 785,30800 € | 3.926,54 € |
| Unit Price without VAT: | 785,30800 € |
|---|---|
| Unit Price with VAT: | 934,51652 € |

