
MAMF-011126-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAMF-011126-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAMF-011126-TR1000 |
Description | MODULE,SWITCH LNA,4.4 - 5 GHZ,1K |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC LNA, Switch 5G, LTE 1GHz ~ 6GHz 20-QFN (6x6) |
Datasheet | Datasheet |
Category | RF Type 5G, LTE |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-TQFN Exposed Pad |
Part Status Active | Supplier Device Package 20-QFN (6x6) |
Function LNA, Switch | Base Product Number |
Frequency 1GHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,19586 € | 14.195,86 € |
| Unit Price without VAT: | 14,19586 € |
|---|---|
| Unit Price with VAT: | 16,89307 € |

