
MAMF-011119-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAMF-011119-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAMF-011119-TR1000 |
Description | RF AMP 1-6 GHZ SWITCH LNA MODULE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC LNA, Switch General Purpose 1GHz ~ 6GHz 35dB LNA Gain 20-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | LNA, Switch | |
Frequency | 1GHz ~ 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | 35dB LNA Gain | |
Mounting Type | Surface Mount | |
Package / Case | 20-TQFN Exposed Pad | |
Supplier Device Package | 20-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,26049 € | 14.260,49 € |
| Unit Price without VAT: | 14,26049 € |
|---|---|
| Unit Price with VAT: | 16,96998 € |

