
MAMF-011099-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAMF-011099-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAMF-011099-TR0500 |
Description | LNA/PA/SWITCH, 24.25-29.5 GHZ,0. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Front End 24.25GHz ~ 29.5GHz 5G 40-AQFN (6.5x6.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 5G | |
Frequency | 24.25GHz ~ 29.5GHz | |
Features | 5V Supply Voltage | |
Grade | - | |
Qualification | - | |
Package / Case | 40-LFQFN Exposed Pad | |
Supplier Device Package | 40-AQFN (6.5x6.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,14606 € | 43.073,03 € |
| Unit Price without VAT: | 86,14606 € |
|---|---|
| Unit Price with VAT: | 102,51381 € |

