
MAMF-011099-SMB | |
|---|---|
DigiKey Part Number | 1465-MAMF-011099-SMB-ND |
Manufacturer | |
Manufacturer Product Number | MAMF-011099-SMB |
Description | SAMPLE BOARD , MAMF-011099 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | MAMF-011099 - Front End 24.25GHz ~ 29.5GHz Evaluation Board |
Category | Frequency 24.25GHz ~ 29.5GHz |
Manufacturer MACOM Technology Solutions | Contents Board(s) |
Packaging Bulk | Utilized IC / Part MAMF-011099 |
Part Status Active | RF Frequency 24.25GHz ~ 29.5GHz |
Type Front End | Function Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 785,30800 € | 3.926,54 € |
| Unit Price without VAT: | 785,30800 € |
|---|---|
| Unit Price with VAT: | 934,51652 € |

