
MAMF-011070-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAMF-011070-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAMF-011070-TR1000 |
Description | HIGH POWER SWITCH W/BOOST DRV, H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC Switch TD-LTE 30MHz ~ 6GHz 4.5V ~ 5.5V Supply 20-HQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Switch | |
Frequency | 30MHz ~ 6GHz | |
RF Type | TD-LTE | |
Secondary Attributes | 4.5V ~ 5.5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 20-LQFN Exposed Pad | |
Supplier Device Package | 20-HQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,16771 € | 14.167,71 € |
| Unit Price without VAT: | 14,16771 € |
|---|---|
| Unit Price with VAT: | 16,85957 € |

