
MAMF-011070-001SMB | |
|---|---|
DigiKey Part Number | 1465-MAMF-011070-001SMB-ND |
Manufacturer | |
Manufacturer Product Number | MAMF-011070-001SMB |
Description | HIGH POWER SWITCH W/BOOST DRV, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MAMF-011070 - Switch 30MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part MAMF-011070 |
Packaging Bulk | RF Frequency 30MHz ~ 6GHz |
Part Status Active | Function Switch |
Type Switch | Base Product Number |
Frequency 30MHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 785,30800 € | 3.926,54 € |
| Unit Price without VAT: | 785,30800 € |
|---|---|
| Unit Price with VAT: | 934,51652 € |

