
MAMF-011015-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAMF-011015-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAMF-011015-TR0500 |
Description | TRANCEIVER,X-BAND,7MMPQFN-44LD,5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC Monolithic Microwave Integrated Circuit (MMIC) General Purpose 8GHz ~ 11GHz 44-PQFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Monolithic Microwave Integrated Circuit (MMIC) | |
Frequency | 8GHz ~ 11GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-PQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 228,96298 € | 114.481,49 € |
| Unit Price without VAT: | 228,96298 € |
|---|---|
| Unit Price with VAT: | 272,46595 € |

