
MAIA-011002-TR3000 | |
|---|---|
DigiKey Part Number | 1465-MAIA-011002-TR3000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAIA-011002-TR3000 |
Description | SWITCH LNA, 2.7 GHZ, 100W SWITCH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC LNA, Switch General Purpose 400MHz ~ 4GHz 32-HQFN (5x5) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-LFQFN Exposed Pad |
Part Status Active | Supplier Device Package 32-HQFN (5x5) |
Function LNA, Switch | Base Product Number |
Frequency 400MHz ~ 4GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 13,20637 € | 39.619,11 € |
| Unit Price without VAT: | 13,20637 € |
|---|---|
| Unit Price with VAT: | 15,71558 € |

