
MAGX-A11090-600L00 | |
|---|---|
DigiKey Part Number | 1465-1599-ND |
Manufacturer | |
Manufacturer Product Number | MAGX-A11090-600L00 |
Description | EVAL BOARD FOR MAGX-001090-600L0 |
Customer Reference | |
Detailed Description | MAGX-001090-600L00, MAGX-001090-600L0S - Transistor 1.03GHz ~ 1.09GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transistor | |
Frequency | 1.03GHz ~ 1.09GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAGX-001090-600L00, MAGX-001090-600L0S | |
Note | - | |
RF Type | - | |
RF Frequency | 1.03GHz ~ 1.09GHz | |
Function | Transistor |

