
MAGX-101050-002C0P | |
|---|---|
DigiKey Part Number | 1465-MAGX-101050-002C0PTR-ND - Tape & Reel (TR) 1465-MAGX-101050-002C0PCT-ND - Cut Tape (CT) 1465-MAGX-101050-002C0PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAGX-101050-002C0P |
Description | IC AMP CELLULAR 1GHZ-5GHZ 6DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, Radar 1GHz ~ 5GHz 6-DFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 1GHz ~ 5GHz | |
P1dB | - | |
Gain | 17.7dB | |
Noise Figure | - | |
RF Type | Cellular, Radar | |
Voltage - Supply | 50V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (4x4) | |
Base Product Number |

