
MAGX-101011-700ET0 | |
|---|---|
DigiKey Part Number | 1465-MAGX-101011-700ET0-ND |
Manufacturer | |
Manufacturer Product Number | MAGX-101011-700ET0 |
Description | AMPLIFIER,GAN,700WPK,1.03-1.09GH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 1.1GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1GHz ~ 1.1GHz | |
P1dB | - | |
Gain | 19.3dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 50V | |
Current - Supply | 200mA | |
Test Frequency | 1.09GHz | |
Mounting Type | Chassis Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 445,46572 € | 111.366,43 € |
| Unit Price without VAT: | 445,46572 € |
|---|---|
| Unit Price with VAT: | 530,10421 € |

