Image for MAGX-101011-700E00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAGX-101011-700E00

DigiKey Part Number
1465-MAGX-101011-700E00-ND
Manufacturer
Manufacturer Product Number
MAGX-101011-700E00
Description
AMPLIFIER,GAN,700WPK,1.03-1.09GH
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1GHz ~ 1.1GHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
1GHz ~ 1.1GHz
P1dB
-
Gain
19.3dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
50V
Current - Supply
200mA
Test Frequency
1.09GHz
Mounting Type
Chassis Mount
Package / Case
2L-FLG
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.