
MAGX-100027-100CTP | |
|---|---|
DigiKey Part Number | 1465-MAGX-100027-100CTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAGX-100027-100CTP |
Description | IC AMP CELL 0HZ-2.7GHZ TO272S-2 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, Radar 0Hz ~ 2.7GHz TO-272S-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2.7GHz | |
P1dB | - | |
Gain | 18.5dB | |
Noise Figure | - | |
RF Type | Cellular, Radar | |
Voltage - Supply | 50V | |
Current - Supply | 200mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-272S-2 | |
Supplier Device Package | TO-272S-2 | |
Base Product Number |

