RF Mosfet 50 V 500 mA 2.7GHz ~ 3.1GHz 11.2dB 180W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAGX-002731-180L00

DigiKey Part Number
1465-1093-ND
Manufacturer
Manufacturer Product Number
MAGX-002731-180L00
Description
RF MOSFET HEMT 50V
Customer Reference
Detailed Description
RF Mosfet 50 V 500 mA 2.7GHz ~ 3.1GHz 11.2dB 180W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
11.2dB
Manufacturer
MACOM Technology Solutions
Voltage - Test
50 V
Packaging
Bulk
Current Rating (Amps)
500mA
Part Status
Obsolete
Current - Test
500 mA
Technology
HEMT
Power - Output
180W
Frequency
2.7GHz ~ 3.1GHz
Voltage - Rated
65 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.