
MAGX-001220-100L00 | |
|---|---|
DigiKey Part Number | 1465-1090-ND |
Manufacturer | |
Manufacturer Product Number | MAGX-001220-100L00 |
Description | RF MOSFET HEMT 50V |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 500 mA 1.2GHz ~ 2GHz 14.8dB 100W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | HEMT | |
Frequency | 1.2GHz ~ 2GHz | |
Gain | 14.8dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 4.5A | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 100W | |
Voltage - Rated | 65 V | |
Package / Case | - | |
Supplier Device Package | - |

