
MAGX-001214-SB1PPR | |
|---|---|
DigiKey Part Number | 1465-1593-ND |
Manufacturer | |
Manufacturer Product Number | MAGX-001214-SB1PPR |
Description | EVAL BOARD FOR MAGX-001214-250L0 |
Customer Reference | |
Detailed Description | MAGX-001214-250L00 - Transistor 1.2GHz ~ 1.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transistor | |
Frequency | 1.2GHz ~ 1.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAGX-001214-250L00 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.2GHz ~ 1.4GHz | |
Function | Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.613,63000 € | 1.613,63 € |
| Unit Price without VAT: | 1.613,63000 € |
|---|---|
| Unit Price with VAT: | 1.920,21970 € |

