
MAGX-001214-500L0S | |
|---|---|
DigiKey Part Number | 1465-1089-ND |
Manufacturer | |
Manufacturer Product Number | MAGX-001214-500L0S |
Description | RF MOSFET HEMT 50V |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 400 mA 1.2GHz ~ 1.4GHz 19.22dB 500W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | HEMT | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 19.22dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 18.1A | |
Noise Figure | - | |
Current - Test | 400 mA | |
Power - Output | 500W | |
Voltage - Rated | 65 V | |
Package / Case | - | |
Supplier Device Package | - |

