
MAGX-000040-00500P | |
|---|---|
DigiKey Part Number | 1465-1081-ND |
Manufacturer | |
Manufacturer Product Number | MAGX-000040-00500P |
Description | RF MOSFET HEMT 50V SOT89 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 17 mA 4GHz 15.6dB 5W SOT-89 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 300mA |
Packaging Bulk | Current - Test 17 mA |
Part Status Obsolete | Power - Output 5W |
Technology HEMT | Voltage - Rated 65 V |
Frequency 4GHz | Package / Case TO-243AA |
Gain 15.6dB | Supplier Device Package SOT-89 |

