
MAGX-000035-05000P | |
|---|---|
DigiKey Part Number | 1465-1079-ND |
Manufacturer | |
Manufacturer Product Number | MAGX-000035-05000P |
Description | RF MOSFET HEMT 50V 14DFN |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 0Hz ~ 3.5GHz 14dB 12W 14-DFN (3x6) |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 2.5A |
Packaging Bulk | Current - Test 100 mA |
Part Status Obsolete | Power - Output 12W |
Technology HEMT | Voltage - Rated 65 V |
Frequency 0Hz ~ 3.5GHz | Package / Case 14-VDFN Exposed Pad |
Gain 14dB | Supplier Device Package 14-DFN (3x6) |

