
MAGE-102425-300S00 | |
|---|---|
DigiKey Part Number | 1465-MAGE-102425-300S00-ND |
Manufacturer | |
Manufacturer Product Number | MAGE-102425-300S00 |
Description | GANSI POWER AMPLIFIER, 300W, CW, |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.4GHz ~ 2.5GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 15dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 50V | |
Current - Supply | - | |
Test Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | - | |
Base Product Number |

