
MAGE-100809-500GT0 | |
|---|---|
DigiKey Part Number | 1465-MAGE-100809-500GT0-ND |
Manufacturer | |
Manufacturer Product Number | MAGE-100809-500GT0 |
Description | AMPLIFIER, GAN, 896-928MHZ, TAPE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 896MHz ~ 928MHz 4L-FLG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 896MHz ~ 928MHz | |
P1dB | - | |
Gain | 18.4dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 50V | |
Current - Supply | - | |
Test Frequency | 928MHz | |
Mounting Type | Surface Mount | |
Package / Case | 4L-FLG | |
Supplier Device Package | 4L-FLG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 322,19952 € | 80.549,88 € |
| Unit Price without VAT: | 322,19952 € |
|---|---|
| Unit Price with VAT: | 383,41743 € |

