RF Amplifier IC General Purpose 3.4GHz ~ 4GHz 6-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAGB-103440-010BTP

DigiKey Part Number
1465-MAGB-103440-010BTP-ND
Manufacturer
Manufacturer Product Number
MAGB-103440-010BTP
Description
AMPLIFIER, 10W 3.4-4.0GHZ, GAN,
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 3.4GHz ~ 4GHz 6-DFN (4x4)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
48V
Manufacturer
MACOM Technology Solutions
Test Frequency
3.85GHz
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-VDFN Exposed Pad
Frequency
3.4GHz ~ 4GHz
Supplier Device Package
6-DFN (4x4)
Gain
18.1dB
Base Product Number
RF Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.00012,30315 €12.303,15 €
Unit Price without VAT:12,30315 €
Unit Price with VAT:14,64075 €