RF Amplifier IC Cellular 2.3GHz ~ 2.7GHz 6-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAGB-102327-012B0P

DigiKey Part Number
1465-MAGB-102327-012B0P-ND
Manufacturer
Manufacturer Product Number
MAGB-102327-012B0P
Description
AMPLIFIER, 12W 2.3-2.7GHZ, GAN,
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular 2.3GHz ~ 2.7GHz 6-DFN (4x4)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
48V
Manufacturer
MACOM Technology Solutions
Test Frequency
2.7GHz
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-VDFN Exposed Pad
Frequency
2.3GHz ~ 2.7GHz
Supplier Device Package
6-DFN (4x4)
Gain
17.3dB
Base Product Number
RF Type
Cellular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 124
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8220,29195 €1.663,94 €
Unit Price without VAT:20,29195 €
Unit Price with VAT:24,14742 €