
MAFL-011156 | |
|---|---|
DigiKey Part Number | 1465-MAFL-011156-ND |
Manufacturer | |
Manufacturer Product Number | MAFL-011156 |
Description | EQUALIZER, 0DB, 20GHZ, 3MM 16LD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 0Hz ~ 20GHz 1W 16-PQFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Linear Equalizer | |
Frequency | 0Hz ~ 20GHz | |
RF Type | General Purpose | |
Secondary Attributes | 1W | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,26048 € | 7.130,24 € |
| Unit Price without VAT: | 14,26048 € |
|---|---|
| Unit Price with VAT: | 16,96997 € |

