
MAFL-011128 | |
|---|---|
DigiKey Part Number | 1465-MAFL-011128TR-ND - Tape & Reel (TR) 1465-MAFL-011128CT-ND - Cut Tape (CT) 1465-MAFL-011128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAFL-011128 |
Description | EQUALIZER, 12 DB 20 GHZ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 20GHz 16-PQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Linear Equalizer | |
Frequency | 20GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,02000 € | 25,02 € |
| 10 | 21,85100 € | 218,51 € |
| 25 | 20,75160 € | 518,79 € |
| 100 | 19,24520 € | 1.924,52 € |
| 250 | 18,34440 € | 4.586,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,70928 € | 8.854,64 € |
| Unit Price without VAT: | 25,02000 € |
|---|---|
| Unit Price with VAT: | 29,77380 € |



