
MAFL-011127 | |
|---|---|
DigiKey Part Number | 1465-MAFL-011127TR-ND - Tape & Reel (TR) 1465-MAFL-011127CT-ND - Cut Tape (CT) 1465-MAFL-011127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAFL-011127 |
Description | EQUALIZER, 9 DB 20 GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 20GHz 16-PQFN (3x3) |
Datasheet | Datasheet |
Category | Frequency 20GHz |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WFQFN Exposed Pad |
Function Linear Equalizer | Supplier Device Package 16-PQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,84000 € | 23,84 € |
| 10 | 20,81300 € | 208,13 € |
| 25 | 19,76360 € | 494,09 € |
| 100 | 18,32450 € | 1.832,45 € |
| 250 | 17,55468 € | 4.388,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,67350 € | 6.836,75 € |
| Unit Price without VAT: | 23,84000 € |
|---|---|
| Unit Price with VAT: | 28,36960 € |

