
MAFL-011081 | |
|---|---|
DigiKey Part Number | 1465-1854-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAFL-011081 |
Description | RF DIPLEXER 204/258MHZ SMD |
Customer Reference | |
Detailed Description | RF Diplexer 5MHz ~ 204MHz / 258MHz ~ 1.218GHz 20-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 5MHz ~ 204MHz / 258MHz ~ 1.218GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 19.0dB / 18.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 6,86800 € | 68,68 € |
| 25 | 6,50440 € | 162,61 € |
| 100 | 6,00540 € | 600,54 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |

