RF Diplexer 5MHz ~ 85MHz / 102MHz ~ 1.218GHz 20-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAFL-011077

DigiKey Part Number
1465-1852-2-ND - Tape & Reel (TR)
1465-1852-1-ND - Cut Tape (CT)
1465-1852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAFL-011077
Description
RF DIPLEXER 85/102MHZ SMD
Customer Reference
Detailed Description
RF Diplexer 5MHz ~ 85MHz / 102MHz ~ 1.218GHz 20-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
5MHz ~ 85MHz / 102MHz ~ 1.218GHz
Low Band Attenuation (min / max dB)
-
High Band Attenuation (min / max dB)
-
Return Loss (Low Band / High Band)
24.0dB / 24.0dB
Mounting Type
Surface Mount
Package / Case
20-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Factory Stock: 1.800
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,97000 €10,97 €
109,53600 €95,36 €
259,03800 €225,95 €
1008,35510 €835,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2008,04280 €1.608,56 €
4007,74870 €3.099,48 €
6007,58463 €4.550,78 €
Manufacturers Standard Package
Unit Price without VAT:10,97000 €
Unit Price with VAT:13,05430 €