
MAFL-011026 | |
|---|---|
DigiKey Part Number | 1465-1496-1-ND - Cut Tape (CT) 1465-1496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAFL-011026 |
Description | RF DIPLEXER 502.5MHZ/1.4GHZ MOD |
Customer Reference | |
Detailed Description | RF Diplexer 5MHz ~ 1GHz / 1.1GHz ~ 1.7GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 5MHz ~ 1GHz / 1.1GHz ~ 1.7GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 18.0dB / 16.0dB | |
Mounting Type | Surface Mount | |
Package / Case | Module |

