
MAFL-011018 | |
|---|---|
DigiKey Part Number | 1465-1493-2-ND - Tape & Reel (TR) 1465-1493-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAFL-011018 |
Description | TRIPLEXER FILTER MOCA |
Customer Reference | |
Detailed Description | RF IC Triplex Filter MoCA 5MHz ~ 3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Triplex Filter | |
Frequency | 5MHz ~ 3GHz | |
RF Type | MoCA | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,16765 € | 2.033,53 € |
| 400 | 9,80043 € | 3.920,17 € |
| 600 | 9,59568 € | 5.757,41 € |
| Unit Price without VAT: | 10,16765 € |
|---|---|
| Unit Price with VAT: | 12,09950 € |

