
MAFL-008098-CD0550 | |
|---|---|
DigiKey Part Number | 1465-MAFL-008098-CD0550TR-ND - Tape & Reel (TR) 1465-MAFL-008098-CD0550CT-ND - Cut Tape (CT) 1465-MAFL-008098-CD0550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAFL-008098-CD0550 |
Description | RF FILTER BAL 23.5/557MHZ 20SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.5MHz, 557MHz Frequency Balance RF Filter (Radio Frequency) 37MHz, 1.046GHz Bandwidth 1.2dB 20-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 23.5MHz, 557MHz | |
Bandwidth | 37MHz, 1.046GHz | |
Filter Type | Balance | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD, No Lead | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height (Max) | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,46000 € | 19,46 € |
| 10 | 16,96900 € | 169,69 € |
| 25 | 16,10520 € | 402,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,49520 € | 774,76 € |
| 100 | 14,92010 € | 1.492,01 € |
| 150 | 14,59953 € | 2.189,93 € |
| 250 | 14,21124 € | 3.552,81 € |
| 350 | 13,96471 € | 4.887,65 € |
| 500 | 13,71126 € | 6.855,63 € |
| Unit Price without VAT: | 19,46000 € |
|---|---|
| Unit Price with VAT: | 23,15740 € |

