
MADS-002054-1146DT | |
|---|---|
DigiKey Part Number | 1465-MADS-002054-1146DTTR-ND - Tape & Reel (TR) 1465-MADS-002054-1146DTCT-ND - Cut Tape (CT) 1465-MADS-002054-1146DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADS-002054-1146DT |
Description | RF DIODE SCHOTTKY 3V 75MW SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 3V 20 mA 75 mW SOT-323 |
Datasheet | Datasheet |
Category | Current - Max 20 mA |
Manufacturer MACOM Technology Solutions | Capacitance @ Vr, F 0.3pF @ 0V, 1MHz |
Series | Power Dissipation (Max) 75 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 125°C |
Part Status Active | Package / Case SC-70, SOT-323 |
Diode Type Schottky - 1 Pair Series Connection | Supplier Device Package SOT-323 |
Voltage - Peak Reverse (Max) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57300 € | 15,73 € |
| 25 | 1,43720 € | 35,93 € |
| 100 | 1,28750 € | 128,75 € |
| 250 | 1,21612 € | 304,03 € |
| 500 | 1,19632 € | 598,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09391 € | 3.281,73 € |
| 6.000 | 1,07249 € | 6.434,94 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

